Part Details for 100SP5T6B11M1QEH by E-Switch Inc
Overview of 100SP5T6B11M1QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 100SP5T6B11M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0194
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP5T6B11M1QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.4800 | Buy Now |
DISTI #
EG2397-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5015 | Buy Now |
DISTI #
612-100SP5T6B11M1Q
|
Mouser Electronics | Toggle Switches SPDT ON - OFF - (ON) SLDR RoHS: Compliant | 237 |
|
$3.2500 / $4.6300 | Buy Now |
DISTI #
100SP5T6B11M1QEH
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-(ON), 2A/250VAC, 5A/28VDC, 100 Min Qty: 960 | 0 |
|
$3.9900 | RFQ |
Part Details for 100SP5T6B11M1QEH
100SP5T6B11M1QEH CAD Models
100SP5T6B11M1QEH Part Data Attributes
|
100SP5T6B11M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP5T6B11M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |