Part Details for 100SP5T2B5M1QEH (ALTERNATE: 100SP5T2B5M1QEH) by E-Switch Inc
Overview of 100SP5T2B5M1QEH (ALTERNATE: 100SP5T2B5M1QEH) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP5T2B5M1QEH (ALTERNATE: 100SP5T2B5M1QEH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74709476
|
RS | Toggle Switch, SPDT, ON-OFF-(ON), 5A, 120VAC/28VDC, Panel Mt., Solder | E-Switch 100SP5T2B5M1QEH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |