-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8269
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP4T8B13VS3QEH Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$5.4000 / $6.3100 | Buy Now |
DISTI #
EG5761-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1709 In Stock |
|
$4.1453 / $6.2600 | Buy Now |
DISTI #
612-100SP4T8B13VS3QE
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC (On)-Off-(On) PC Mnt | 0 |
|
$4.1400 | Order Now |
|
Future Electronics | 100 Series SPDT Mom-Off-Mom 5 A 125 VAC 28 VDC PC Pin Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 27 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.0600 / $4.3800 | Buy Now |
|
Future Electronics | 100 Series SPDT Mom-Off-Mom 5 A 125 VAC 28 VDC PC Pin Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 27 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$4.0600 / $4.3800 | Buy Now |
DISTI #
100SP4T8B13VS3QEH
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 1080 | 0 |
|
$5.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP4T8B13VS3QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T8B13VS3QEH
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.709 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.42 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 100SP4T8B13VS3QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SP4T8B13VS3QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105K19CWV4GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K19CWV4GE2 |
7105K19CWV41RE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K19CWV41RE22 |
7105TPD8V41RES | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105TPD8V41RES |
7105K12CWV4QE72 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K12CWV4QE72 |
7105K12CWV41QE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K12CWV41QE22 |
7105K19CWV4RE32 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K19CWV4RE32 |
7105K12CWV4RE7 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K12CWV4RE7 |
7105K12CWV4SE22 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K12CWV4SE22 |
7105K12CWV4RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105K12CWV4RE2 |
7105T1PV41SES2 | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP4T8B13VS3QEH vs 7105T1PV41SES2 |