Part Details for 100SP4T7B13M2RE by E-Switch Inc
Overview of 100SP4T7B13M2RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for 100SP4T7B13M2RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7614
|
Newark | 100Sp4T7B13M2Re Rohs Compliant: Yes |E-Switch 100SP4T7B13M2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.8400 | Buy Now |
DISTI #
141-100SP4T7B13M2RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3248 | Buy Now |
DISTI #
612-100SP4T7B13M2RE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , (On)-Off-(On), Panel Mount RoHS: Compliant | 0 |
|
$3.7100 / $5.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.6800 | Buy Now |
Part Details for 100SP4T7B13M2RE
100SP4T7B13M2RE CAD Models
100SP4T7B13M2RE Part Data Attributes
|
100SP4T7B13M2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T7B13M2RE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL |