Part Details for 100SP4T7B13M1QEH by E-Switch Inc
Overview of 100SP4T7B13M1QEH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP4T7B13M1QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0178
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP4T7B13M1QEH Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.8100 | Buy Now |
DISTI #
100SP4T7B13M1QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
250 In Stock |
|
$3.8157 / $5.7600 | Buy Now |
DISTI #
612-100SP4T7B13M1QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC (On)-Off-(On) Sldr RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 54 Lead time: 13 Weeks | 0 |
|
$3.2200 | Buy Now |
Part Details for 100SP4T7B13M1QEH
100SP4T7B13M1QEH CAD Models
100SP4T7B13M1QEH Part Data Attributes
|
100SP4T7B13M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T7B13M1QEH
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 5A, 28VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.512 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.448 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 100SP4T7B13M1QEH
This table gives cross-reference parts and alternative options found for 100SP4T7B13M1QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SP4T7B13M1QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7105TCWAV2QES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105TCWAV2QES2 |
7105T2PAV2SE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105T2PAV2SE |
7105T1CWAV2RES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105T1CWAV2RES2 |
7105TPD8AV2QE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105TPD8AV2QE2 |
7105T1CWA3GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105T1CWA3GES2 |
7105T1PAV2QE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105T1PAV2QE22 |
7105TPD8A4SES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105TPD8A4SES |
7105TCWAV2SE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105TCWAV2SE22 |
7105TPD8A2SE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105TPD8A2SE2 |
7105T1CWA2GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP4T7B13M1QEH vs 7105T1CWA2GES2 |