Part Details for 100SP4T6B11M2QEH by E-Switch Inc
Overview of 100SP4T6B11M2QEH by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP4T6B11M2QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0173
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Solder, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Contact Current Max:5A, Switch Mounting:Through Hole Rohs Compliant: Yes |E-Switch 100SP4T6B11M2QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.4700 | Buy Now |
DISTI #
EG2392-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
281 In Stock |
|
$2.8694 / $4.4400 | Buy Now |
DISTI #
612-100-D6121
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) PC MNT RoHS: Compliant | 0 |
|
$2.6400 / $2.9700 | Order Now |
|
Future Electronics | 100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.9300 / $3.0700 | Buy Now |
|
Future Electronics | 100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.9300 / $3.0700 | Buy Now |
DISTI #
100SP4T6B11M2QEH
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 2A/250VAC, 5A/28VDC Min Qty: 960 | 0 |
|
$3.8200 | RFQ |
Part Details for 100SP4T6B11M2QEH
100SP4T6B11M2QEH CAD Models
100SP4T6B11M2QEH Part Data Attributes
|
100SP4T6B11M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T6B11M2QEH
E-Switch Inc
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Manufacturer Series | 100SP4T6B11M2QEH | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |