Part Details for 100SP3T7B13M1RE by E-Switch Inc
Overview of 100SP3T7B13M1RE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 100SP3T7B13M1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7579
|
Newark | 100Sp3T7B13M1Re Rohs Compliant: Yes |E-Switch 100SP3T7B13M1RE RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.7000 | Buy Now |
DISTI #
100SP3T7B13M1RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
185 In Stock |
|
$3.0945 / $4.8400 | Buy Now |
DISTI #
612-100SP3T7B13M1RE
|
Mouser Electronics | Toggle Switches NO HARDWARE INCLUDED RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
Part Details for 100SP3T7B13M1RE
100SP3T7B13M1RE CAD Models
100SP3T7B13M1RE Part Data Attributes
|
100SP3T7B13M1RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP3T7B13M1RE
E-Switch Inc
Toggle Switch, SPDT, On-off-on, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.512 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 9.906 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.448 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |