100SP3T2B1M3QEH
Description: Toggle Switch, SPDT, On-off-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Overview of 100SP3T2B1M3QEH by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 100SP3T2B1M3QEH by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40T8376
Newark Ea Rohs Compliant: Yes |E-Switch 100SP3T2B1M3QEH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.0000
  • 5,000 $2.6500
  • 10,000 $2.5600
$2.5600 / $3.0000 Buy Now
DISTI # 100SP3T2B1M3QEH-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 960 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 960 $2.0892
$2.0892 Buy Now
DISTI # 612-100SP3T2B1M3QEH
Mouser Electronics Toggle Switches 5A 120VAC/28VDC On-Off-On Wire Wrap 0
  • 960 $2.0800
  • 1,056 $2.0600
  • 2,592 $2.0200
$2.0200 / $2.0800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks 0
  • 960 $1.6600
$1.6600 Buy Now

CAD Models for 100SP3T2B1M3QEH by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 100SP3T2B1M3QEH by E-Switch Inc

100SP3T2B1M3QEH
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.2 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.35 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. 100SP3T2B1M3QEH
    E-Switch Inc
    Toggle Switch, SPDT, On-off-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
    VS

Related Parts for 100SP3T2B1M3QEH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100SP3T2B1M3QEH by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100SP3T2B1M3QEH by E-Switch Inc

Select Manufacturer
Which Manufacturer of 100SP3T2B1M3QEH would you like to use for your alert(s)?
  • Please alert me when 100SP3T2B1M3QEH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100SP3T2B1M3QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100SP3T2B1M3QEH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100SP3T2B1M3QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100SP3T2B1M3QEH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100SP3T2B1M3QEH by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: