-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-off-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0120
|
Newark | Toggle Sw, Spdt, 5A, 120Vac/28Vdc, Th, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP3T1B4M7QE Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.1500 | Buy Now |
DISTI #
100SP3T1B4M7QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
56 In Stock |
|
$2.8186 / $4.3400 | Buy Now |
DISTI #
612-100SP3T1B4M7QE
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-Off-On PC Mnt RoHS: Compliant | 1286 |
|
$2.6300 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$2.3000 | Buy Now |
DISTI #
100SP3T1B4M7QE
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, THT Min Qty: 360 | 0 |
|
$3.7000 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
365 In Stock |
|
$2.1000 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP3T1B4M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP3T1B4M7QE
E-Switch Inc
Toggle Switch, SPDT, On-off-on, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.46 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 6.858 mm | |
Bushing Length | 0.28 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |