-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-off-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4390
|
Newark | Toggle Sw, Spdt, 5A, 120Vac Rohs Compliant: Yes |E-Switch 100SP3T1B1M2QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$2.7800 / $3.6600 | Buy Now |
DISTI #
56AC1266
|
Newark | Toggle Switch, Spdt, 5A, 120Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Switch Mounting:Through Hole, Contact Current Max:5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP3T1B1M2QE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.6700 | Buy Now |
DISTI #
100SP3T1B1M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
55152 In Stock |
|
$2.0231 / $3.1400 | Buy Now |
DISTI #
612-100SP3T1B1M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT On-Off-On, Panel Mount PC Pin RoHS: Compliant | 1733 |
|
$2.0200 / $2.7900 | Buy Now |
DISTI #
72100785
|
RS | Toggle Switch, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, Panel Mt., PC Pin, 100 Series | E-Switch 100SP3T1B1M2QE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$1.9300 / $2.5700 | Buy Now |
|
Future Electronics | 100 Series SPDT On-Off-On Without Hardware Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$1.9500 / $2.0700 | Buy Now |
|
Future Electronics | 100 Series SPDT On-Off-On Without Hardware Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Container: Box | 0Box |
|
$1.9500 / $2.0700 | Buy Now |
|
Future Electronics | 100 Series SPDT On-Off-On Without Hardware Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$1.9500 / $2.0700 | Buy Now |
|
Future Electronics | 100 Series SPDT On-Off-On Without Hardware Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$1.9500 / $2.0700 | Buy Now |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | 6 |
|
$2.6700 / $4.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP3T1B1M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP3T1B1M2QE
E-Switch Inc
Toggle Switch, SPDT, On-off-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |