-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5753-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
48 In Stock |
|
$2.5515 / $3.9300 | Buy Now |
DISTI #
612-100SP2T6B11M2QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-(On) PC Mnt RoHS: Compliant | 177 |
|
$2.3800 / $3.6400 | Buy Now |
|
Future Electronics | 100 Series SPDT 5A 120V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.5400 / $2.7000 | Buy Now |
|
Future Electronics | 100 Series SPDT 5A 120V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.5400 / $2.7000 | Buy Now |
DISTI #
100SP2T6B11M2QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 960 | 0 |
|
$3.3500 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .297" Bushing - Hardware Incl RoHS: Compliant |
18 In Stock |
|
$1.9100 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP2T6B11M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP2T6B11M2QEH
E-Switch Inc
Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.484 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.297 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 100SP2T6B11M2QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SP2T6B11M2QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7108K19W1QI32 | TOGGLE SWITCH,STR B MNT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QEH vs 7108K19W1QI32 |
7108K19A4RE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QEH vs 7108K19A4RE2 |
7108K12W1RE2 | TOGGLE SWITCH,STR B MNT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QEH vs 7108K12W1RE2 |
7108K12W1QI32 | TOGGLE SWITCH,STR B MNT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QEH vs 7108K12W1QI32 |
7108K12W1SE72 | TOGGLE SWITCH,STR B MNT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QEH vs 7108K12W1SE72 |
7108K19A4QE7 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QEH vs 7108K19A4QE7 |
7109K19A4GE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QEH vs 7109K19A4GE22 |
7108K19W1SI22 | TOGGLE SWITCH,STR B MNT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QEH vs 7108K19W1SI22 |
7108K19A4SE72 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QEH vs 7108K19A4SE72 |
7109K12A4QE32 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QEH vs 7109K12A4QE32 |