Part Details for 100SP2T6B11M2QE by E-Switch Inc
Overview of 100SP2T6B11M2QE by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP2T6B11M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7534
|
Newark | 100Sp2T6B11M2Qe Rohs Compliant: Yes |E-Switch 100SP2T6B11M2QE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5700 | Buy Now |
DISTI #
100SP2T6B11M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
205 In Stock |
|
$2.4560 / $3.8300 | Buy Now |
DISTI #
612-100SP2T6B11M2QE
|
Mouser Electronics | Toggle Switches NO HARDWARE INCLUDED RoHS: Compliant | 0 |
|
$2.4500 / $3.8300 | Order Now |
|
Future Electronics | 100 Series SPDT 5A 120V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
|
Future Electronics | 100 Series SPDT 5A 120V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 4 |
|
$3.7800 / $5.6700 | Buy Now |
DISTI #
100SP2T6B11M2QE
|
TME | Switch: toggle, -30÷85°C Min Qty: 270 | 0 |
|
$2.5100 | RFQ |
Part Details for 100SP2T6B11M2QE
100SP2T6B11M2QE CAD Models
100SP2T6B11M2QE Part Data Attributes
|
100SP2T6B11M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP2T6B11M2QE
E-Switch Inc
Toggle Switch, SPDT, On-(on), Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.484 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.297 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 100SP2T6B11M2QE
This table gives cross-reference parts and alternative options found for 100SP2T6B11M2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SP2T6B11M2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7108K9CWV2GE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP2T6B11M2QE vs 7108K9CWV2GE22 |
7108MD9AW1RE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QE vs 7108MD9AW1RE22 |
7108L2Y3Z3QIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QE vs 7108L2Y3Z3QIS |
7108L1PHV6RE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP2T6B11M2QE vs 7108L1PHV6RE2 |
7108P3CWWGI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 100SP2T6B11M2QE vs 7108P3CWWGI22 |
7108P3YW4QES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3 | C&K | 100SP2T6B11M2QE vs 7108P3YW4QES |
7108L42YV8QE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP2T6B11M2QE vs 7108L42YV8QE2 |
7109L40YA4SE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 100SP2T6B11M2QE vs 7109L40YA4SE |
7108MH3ZQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 100SP2T6B11M2QE vs 7108MH3ZQES |
7108L2H4V7SE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | 100SP2T6B11M2QE vs 7108L2H4V7SE2 |