Part Details for 100SP2T2B9M6QE by E-Switch Inc
Results Overview of 100SP2T2B9M6QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100SP2T2B9M6QE Information
100SP2T2B9M6QE by E-Switch Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 100SP2T2B9M6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7527
|
Newark | 100Sp2T2B9M6Qe Rohs Compliant: Yes |E-Switch 100SP2T2B9M6QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.9600 | Buy Now |
DISTI #
141-100SP2T2B9M6QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9545 | Buy Now |
DISTI #
612-100SP2T2B9M6QE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-(On), Panel Mount, Right Angle | 0 |
|
$2.6500 / $4.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.1900 / $2.2200 | Buy Now |
Part Details for 100SP2T2B9M6QE
100SP2T2B9M6QE CAD Models
100SP2T2B9M6QE Part Data Attributes
|
100SP2T2B9M6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP2T2B9M6QE
E-Switch Inc
Toggle Switch
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |