Part Details for 100SP1T9B3M1QE by E-Switch Inc
Overview of 100SP1T9B3M1QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100SP1T9B3M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7508
|
Newark | 100Sp1T9B3M1Qe Rohs Compliant: Yes |E-Switch 100SP1T9B3M1QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.9100 | Buy Now |
DISTI #
141-100SP1T9B3M1QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5937 | Buy Now |
DISTI #
612-100SP1T9B3M1QE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Panel Mount RoHS: Compliant | 0 |
|
$2.1000 / $3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.6100 | Buy Now |
Part Details for 100SP1T9B3M1QE
100SP1T9B3M1QE CAD Models
100SP1T9B3M1QE Part Data Attributes
|
100SP1T9B3M1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T9B3M1QE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER |