Part Details for 100SP1T6B11M7QE by E-Switch Inc
Overview of 100SP1T6B11M7QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 100SP1T6B11M7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7488
|
Newark | 100Sp1T6B11M7Qe Rohs Compliant: Yes |E-Switch 100SP1T6B11M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.3000 | Buy Now |
DISTI #
141-100SP1T6B11M7QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8380 | Buy Now |
DISTI #
612-100SP1T6B11M7QE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Panel Mount, Right Angle, Vertical | 0 |
|
$3.4000 / $4.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.3800 | Buy Now |