Part Details for 100SP1T6B11M1REH by E-Switch Inc
Overview of 100SP1T6B11M1REH by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T6B11M1REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0060
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Solder, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Contact Current Max:-, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100SP1T6B11M1REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$2.0800 / $2.1900 | Buy Now |
DISTI #
EG2369-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
459 In Stock |
|
$2.1712 / $2.8900 | Buy Now |
DISTI #
612-100-A6112
|
Mouser Electronics | Toggle Switches SPDT ON-ON SLDR MNT RoHS: Compliant | 69 |
|
$2.4900 / $2.8900 | Buy Now |
DISTI #
69080200
|
Verical | Switch Toggle ON None ON SPDT Flat Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Min Qty: 15 Package Multiple: 5 Date Code: 2102 | Americas - 70 |
|
$6.0000 | Buy Now |
DISTI #
100SP1T6B11M1REH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, 100 Min Qty: 960 | 0 |
|
$3.3800 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 1/4-40UNS x .297" Bushing - Hardware Incl RoHS: Compliant |
70 In Stock |
|
$2.7000 / $4.5300 | Buy Now |
Part Details for 100SP1T6B11M1REH
100SP1T6B11M1REH CAD Models
100SP1T6B11M1REH Part Data Attributes
|
100SP1T6B11M1REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T6B11M1REH
E-Switch Inc
Toggle Switch, SPDT, On-on, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.484 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.858 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.297 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |