-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0035
|
Newark | Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T2B4VS2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.2900 | Buy Now |
DISTI #
EG2365-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
727 In Stock |
|
$2.4669 / $3.8400 | Buy Now |
DISTI #
612-100SP1T2B4VSQ
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT RoHS: Compliant | 340 |
|
$2.4600 / $3.8400 | Buy Now |
DISTI #
72100782
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, PC Pin | E-Switch 100SP1T2B4VS2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.8800 | RFQ |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.4200 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.4200 | Buy Now |
DISTI #
75712638
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Min Qty: 10 Package Multiple: 5 Date Code: 2349 | Americas - 470 |
|
$3.5100 / $7.5790 | Buy Now |
DISTI #
100SP1T2B4VS2QE
|
TME | Switch: toggle, -30÷85°C Min Qty: 270 | 0 |
|
$2.5200 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
473 In Stock |
|
$2.5200 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T2B4VS2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T2B4VS2QE
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.254 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Diameter | 0.245 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER |