-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0024
|
Newark | Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T2B3M1QEH Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $1.6700 | Buy Now |
DISTI #
EG2360-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4511 In Stock |
|
$1.8182 / $2.8200 | Buy Now |
DISTI #
612-100-A2311
|
Mouser Electronics | Toggle Switches SPDT ON-ON SLDR MNT RoHS: Compliant | 387 |
|
$1.8100 / $2.4800 | Buy Now |
DISTI #
72095798
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, Solder | E-Switch 100SP1T2B3M1QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$1.6100 / $1.7100 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.0400 / $2.1700 | Buy Now |
DISTI #
100SP1T2B3M1QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 1 | 30 |
|
$1.8300 / $2.6200 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .280" Bushing - Hardware Incl RoHS: Compliant |
538 In Stock |
|
$1.3200 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T2B3M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T2B3M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |