Part Details for 100SP1T1B3VS2QEH by E-Switch Inc
Overview of 100SP1T1B3VS2QEH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 100SP1T1B3VS2QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7421
|
Newark | 100Sp1T1B3Vs2Qeh Rohs Compliant: Yes |E-Switch 100SP1T1B3VS2QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.3000 | Buy Now |
DISTI #
141-100SP1T1B3VS2QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2841 | Buy Now |
DISTI #
612-100SP1T1B3VS2QEH
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Panel Mount | 0 |
|
$2.2400 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 13 Weeks | 0 |
|
$1.8300 | Buy Now |
DISTI #
100SP1T1B3VS2QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 960 | 0 |
|
$2.5200 | RFQ |