Part Details for 100SP1T1B1VS21REH by E-Switch Inc
Overview of 100SP1T1B1VS21REH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T1B1VS21REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9983
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP1T1B1VS21REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.5100 | Buy Now |
DISTI #
100SP1T1B1VS21REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4155 | Buy Now |
DISTI #
612-100SP1T1B1VS21RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant | 0 |
|
$2.3900 / $5.0000 | Buy Now |
Part Details for 100SP1T1B1VS21REH
100SP1T1B1VS21REH CAD Models
100SP1T1B1VS21REH Part Data Attributes:
|
100SP1T1B1VS21REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T1B1VS21REH
E-Switch Inc
Toggle Switch, SPDT, On-on, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Type | TOGGLE | |
Bushing Length | 0.331 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |