Part Details for 100SP1T1B1M2REH by TE Connectivity
Overview of 100SP1T1B1M2REH by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T1B1M2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 1/4-40UNS x .350" Bushing - Hardware Incl RoHS: Compliant |
46 In Stock |
|
$1.7700 / $2.9100 | Buy Now |