-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9974
|
Newark | Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T1B1M2REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9000 | Buy Now |
DISTI #
EG2353-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2740 / $3.5400 | Buy Now |
DISTI #
612-100-A1122
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT | 0 |
|
$2.0900 / $3.2400 | Order Now |
DISTI #
72095795
|
RS | Toggle Switch, 100 Series, SPDT, ON-NONE-ON, Sealed, 5A, 120VAC, 28VDC, Gold, PC | E-Switch 100SP1T1B1M2REH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$2.5900 / $3.4500 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.3400 / $2.4900 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.3400 / $2.4900 | Buy Now |
DISTI #
100SP1T1B1M2REH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 0.02A/20VAC, 0.02A/20VDC, THT Min Qty: 1 | 218 |
|
$2.2000 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T1B1M2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T1B1M2REH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |