100SP1K1B25M6QE
Description: Toggle Switch

Overview of 100SP1K1B25M6QE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 100SP1K1B25M6QE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 141-100SP1K1B25M6QE-ND
DigiKey SWITCH TOGGLE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $4.9733
$4.9733 Buy Now
DISTI # 612-100SP1K1B25M6QE
Mouser Electronics Toggle Switches TOGGLE, 5A 120VAC/28VDC, SPDT On-On, Panel Mount, Right Angle PC Pin RoHS: Compliant 100
  • 1 $5.7400
  • 10 $5.1200
  • 100 $4.5300
  • 500 $4.4400
  • 1,000 $4.2300
$4.2300 / $5.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks 0
  • 200 $3.0800
$3.0800 Buy Now

CAD Models for 100SP1K1B25M6QE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100SP1K1B25M6QE by E-Switch Inc

100SP1K1B25M6QE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. 100SP1K1B25M6QE
    E-Switch Inc
    Toggle Switch
    VS

Related Parts for 100SP1K1B25M6QE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100SP1K1B25M6QE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100SP1K1B25M6QE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 100SP1K1B25M6QE would you like to use for your alert(s)?
  • Please alert me when 100SP1K1B25M6QE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100SP1K1B25M6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100SP1K1B25M6QE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100SP1K1B25M6QE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100SP1K1B25M6QE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100SP1K1B25M6QE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: