Part Details for 100SMC824JTS by Rubycon Corporation
Overview of 100SMC824JTS by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100SMC824JTS
100SMC824JTS CAD Models
100SMC824JTS Part Data Attributes
|
100SMC824JTS
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100SMC824JTS
Rubycon Corporation
Film Capacitor, Multilayer, Polyester, 100V, 0.82uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles, Contact Supplier | |
Dielectric Material | POLYESTER | |
Manufacturer Series | SMC | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SMC |
Alternate Parts for 100SMC824JTS
This table gives cross-reference parts and alternative options found for 100SMC824JTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100SMC824JTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100MMW-EF824KTN | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,10% -TOL,10% +TOL | 100SMC824JTS vs 100MMW-EF824KTN |
100SMC824JTV | Rubycon Corporation | Check for Price | Film Capacitor, Multilayer, Polyester, 100V, 0.82uF | 100SMC824JTS vs 100SMC824JTV |
100MMW-EF824MTX | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,20% -TOL,20% +TOL | 100SMC824JTS vs 100MMW-EF824MTX |
100MMW-EF824MTV | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,20% -TOL,20% +TOL | 100SMC824JTS vs 100MMW-EF824MTV |
100MMW-EF824JTJ | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL | 100SMC824JTS vs 100MMW-EF824JTJ |
100MMW-EF824JTX | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL | 100SMC824JTS vs 100MMW-EF824JTX |
100MMW-EF824KTX | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,10% -TOL,10% +TOL | 100SMC824JTS vs 100MMW-EF824KTX |
100SMC824KTV | Rubycon Corporation | Check for Price | Film Capacitor, Multilayer, Polyester, 100V, 0.82uF | 100SMC824JTS vs 100SMC824KTV |
100MMW-EF824JTC | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL | 100SMC824JTS vs 100MMW-EF824JTC |
100MMW-EF824JTL | Rubycon Corporation | Check for Price | CAP,MET POLYESTER (MYLAR),820NF,100VDC,5% -TOL,5% +TOL | 100SMC824JTS vs 100MMW-EF824JTL |