There are no models available for this part yet.
Overview of 100R6-457B by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7457BRTZ-REEL7 | Analog Devices | 12-Bit P/Diff I/Put, 100KSPS | |
DC457B | Analog Devices | LTC3727AEG-1 Demo Board |
Price & Stock for 100R6-457B by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HF06U-18-ND
|
DigiKey | CABLE FFC/FPC 6POS 1MM 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
566 In Stock |
|
$2.7195 / $6.9900 | Buy Now | |
DISTI #
906-100R6-457B
|
Mouser Electronics | Flat Cables 1.00mm-06-18-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 323 |
|
$2.5700 / $7.1300 | Buy Now |