Part Details for 100R5-305B by Johnson Electric / Parlex Corporation
Overview of 100R5-305B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51305BDFP#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51305BGFP#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
2305B-1HDCGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer |
Price & Stock for 100R5-305B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF05U-12-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$2.0396 / $5.2400 | Buy Now |