There are no models available for this part yet.
Overview of 100R30-305B by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5305BRMZ-REEL7 | Analog Devices | 8-BIT QUAD I2C DAC I.C. | |
ADATE305BSVZ | Analog Devices | 250MHz Dual DCL w/DAC levels & | |
AD7305BRUZ-REEL7 | Analog Devices | +3V QUAD PARALLEL 8-BIT DAC |
Price & Stock for 100R30-305B by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HF30U-12-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
122 In Stock |
|
$3.3022 / $8.4900 | Buy Now | |
DISTI #
906-100R30-305B
|
Mouser Electronics | Flat Cables 1.00mm-30-12-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 220 |
|
$3.2800 / $8.4400 | Buy Now | |
DISTI #
000000000005548878
|
Sager | Flat Cables 1.00mm-30-12-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 966 |
|
$3.0700 / $3.7900 | Buy Now |