Part Details for 100R18-76B by Johnson Electric / Parlex Corporation
Overview of 100R18-76B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R18-76B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF18U-03-ND
|
DigiKey | CABLE FFC/FPC 18POS 1MM 3" Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
906-100R18-76B
|
Mouser Electronics | Flat Cables 1.00mm-18-3-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 0 |
|
$1.7900 / $1.9500 | Order Now |
DISTI #
000000000005548849
|
Sager | Flat Cables 1.00mm-18-3-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 0 |
|
$1.5800 / $1.9500 | Buy Now |