Part Details for 100R17-457B by Johnson Electric / Parlex Corporation
Results Overview of 100R17-457B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100R17-457B Information
100R17-457B by Johnson Electric / Parlex Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100R17-457B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF17U-18-ND
|
DigiKey | CABLE FFC/FPC 17POS 1MM 18" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
284 In Stock |
|
$5.8102 / $11.3800 | Buy Now |