Part Details for 100R10-76B by Johnson Electric / Parlex Corporation
Overview of 100R10-76B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R10-76B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF10U-03-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
617 In Stock |
|
$1.5203 / $2.6000 | Buy Now |
DISTI #
906-100R10-76B
|
Mouser Electronics | Flat Cables 1.00mm-10-3-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 499 |
|
$1.3600 / $2.6000 | Buy Now |
DISTI #
000000000005548822
|
Sager | Flat Cables 1.00mm-10-3-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 14327 |
|
$1.1100 / $1.3700 | Buy Now |