Part Details for 100R10-152B by Johnson Electric / Parlex Corporation
Overview of 100R10-152B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R10-152B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF10U-06-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 5.98" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
940 In Stock |
|
$1.9238 / $3.2900 | Buy Now |
DISTI #
906-100R10-152B
|
Mouser Electronics | Flat Cables 1.00mm-10-6-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 3 |
|
$1.7600 / $3.2900 | Buy Now |
DISTI #
000000000005548816
|
Sager | Flat Cables 1.00mm-10-6-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 0 |
|
$1.5500 / $1.9200 | Buy Now |