Part Details for 100R-181H by API Delevan
Overview of 100R-181H by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
68449-181HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 81 Positions, 2.54mm (0.100in) Pitch. | |
AD5227BUJZ100-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT |
Price & Stock for 100R-181H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100R-181H-ND
|
DigiKey | FIXED IND 180NH 287MA 190 MOHM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3960 | Buy Now |
DISTI #
807-100R-181H
|
Mouser Electronics | RF Inductors - SMD .18uH 3% .19ohm SMT RF Inductor RoHS: Compliant | 0 |
|
$95.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$96.6800 | Buy Now |
Part Details for 100R-181H
100R-181H CAD Models
100R-181H Part Data Attributes
|
100R-181H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
100R-181H
API Delevan
General Purpose Inductor, 0.18uH, 3%, 1 Element, Iron-Core, 1010, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 5.33 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.287 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 25 MHz | |
Tolerance | 3% |