Part Details for 100R-103J by API Delevan
Overview of 100R-103J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 100R-103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100R-103J-ND
|
DigiKey | FIXED IND 10UH 53MA 5.6 OHM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3100 | Buy Now |
DISTI #
807-100R-103J
|
Mouser Electronics | RF Inductors - SMD 10uH 5% 5.6ohm SMT RF Inductor RoHS: Compliant | 0 |
|
$49.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$50.4700 | Buy Now |
Part Details for 100R-103J
100R-103J CAD Models
100R-103J Part Data Attributes
|
100R-103J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
100R-103J
API Delevan
General Purpose Inductor, 10uH, 5%, 1 Element, Iron-Core, 1010, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 5.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 5.33 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.053 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 100R-103J
This table gives cross-reference parts and alternative options found for 100R-103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R-103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-103J | General Purpose Inductor, 10uH, 5%, 1 Element, Iron-Core, 1010, RADIAL LEADED | API Delevan | 100R-103J vs 100-103J |