Part Details for 100R-102M by API Delevan
Results Overview of 100R-102M by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100R-102M Information
100R-102M by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 100R-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100R-102M-ND
|
DigiKey | FIXED IND 1UH 145MA 730 MOHM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8476 | Buy Now |
DISTI #
807-100R-102M
|
Mouser Electronics | RF Inductors - SMD 1uH 20% .73ohm SMT RF Inductor RoHS: Compliant | 0 |
|
$39.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$40.3800 | Buy Now |
Part Details for 100R-102M
100R-102M CAD Models
100R-102M Part Data Attributes
|
100R-102M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
100R-102M
API Delevan
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, 1010, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.73 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Length | 5.33 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 25 MHz | |
Tolerance | 20% |
Alternate Parts for 100R-102M
This table gives cross-reference parts and alternative options found for 100R-102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R-102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS21367-18 | API Delevan | Check for Price | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, 1010, | 100R-102M vs MS21367-18 |