Part Details for 100PX220MEFC12.5X20 by Rubycon Corporation
Overview of 100PX220MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 100PX220MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8345
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 100V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 100PX220MEFC12.5X20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-3684-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9327 In Stock |
|
$0.3423 / $1.1900 | Buy Now |
DISTI #
232-100PX220MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 951 |
|
$0.3640 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 20mm - -55 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.3764 / $0.5447 | Buy Now |
DISTI #
100PX220MEFC12.5X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 100PX220MEFC12.5X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 20mm - -55 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.3764 / $0.5447 | Buy Now |
Part Details for 100PX220MEFC12.5X20
100PX220MEFC12.5X20 CAD Models
100PX220MEFC12.5X20 Part Data Attributes:
|
100PX220MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PX220MEFC12.5X20
Rubycon Corporation
CAP,AL2O3,220UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 560 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 100PX220MEFC12.5X20
This table gives cross-reference parts and alternative options found for 100PX220MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PX220MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP221M100V12.5X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 100PX220MEFC12.5X20 vs NRWP221M100V12.5X20YF |