There are no models available for this part yet.
Overview of 100PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0100P-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -3.5A 44Mohm Sot-23F | |
DLPA100PT | Texas Instruments | DLP® Power and Motor Driver 48-LQFP 0 to 75 |