Part Details for 100P2627-09-08-1-CHP-D-L30 by TE Connectivity
Overview of 100P2627-09-08-1-CHP-D-L30 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 100P2627-09-08-1-CHP-D-L30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-100P2627-09-08-1-CHP-D-L30-ND
|
DigiKey | 100P2627-09-08-1-CHP-D-L30 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.0376 | Buy Now |
DISTI #
AAC6027-00
|
Avnet Americas | Backshell Assembly with RFI COMB for Micro-D Subminiature Connectors 9 Shell Size Straight - Bulk (Alt: AAC6027-00) Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$424.8062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$482.7500 / $1,227.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$482.7500 / $1,227.9200 | Buy Now |