Part Details for 100P237-25-1-ZB-R4-51 by TE Connectivity
Overview of 100P237-25-1-ZB-R4-51 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P237-25-1-ZB-R4-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3555-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 25 Shell Size - Bulk (Alt: AAA3555-00) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$66.0973 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.8400 / $207.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.8400 / $207.3000 | Buy Now |
Part Details for 100P237-25-1-ZB-R4-51
100P237-25-1-ZB-R4-51 CAD Models
100P237-25-1-ZB-R4-51 Part Data Attributes
|
100P237-25-1-ZB-R4-51
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
100P237-25-1-ZB-R4-51
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |