Datasheets
100P160-13-1-C-R3-01 by: TE Connectivity

Connector Accessory

Part Details for 100P160-13-1-C-R3-01 by TE Connectivity

Results Overview of 100P160-13-1-C-R3-01 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 100P160-13-1-C-R3-01

Part # Distributor Description Stock Price Buy
DISTI # AAA0999-00
TTI Circular MIL Spec Tools, Hardware & Accessories 100P160-13-1-C-R3-01 RoHS: Compliant Min Qty: 237 Package Multiple: 1 Container: Each Americas - 0
  • 237 $16.5600
$16.5600 Buy Now

Part Details for 100P160-13-1-C-R3-01

100P160-13-1-C-R3-01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100P160-13-1-C-R3-01 Part Data Attributes

100P160-13-1-C-R3-01 TE Connectivity
Buy Now Datasheet
Compare Parts:
100P160-13-1-C-R3-01 TE Connectivity Connector Accessory
Select a part to compare:
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Factory Lead Time 13 Weeks, 6 Days

100P160-13-1-C-R3-01 Frequently Asked Questions (FAQ)

  • The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.

  • Yes, the 100P160-13-1-C-R3-01 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications with high vibration levels.

  • The operating temperature range for the 100P160-13-1-C-R3-01 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector operates within this range to maintain its performance and reliability.

  • Yes, the 100P160-13-1-C-R3-01 connector is designed to operate in harsh environments. It has a sealed construction and meets the IP67 rating, making it suitable for use in applications with high humidity, exposure to chemicals, or other environmental stressors.

  • While the recommended wire size for the 100P160-13-1-C-R3-01 connector is AWG 16-24, it's possible to use other wire sizes. However, it's essential to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or electrical issues.