There are no models available for this part yet.
Overview of 100NH000G-B by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 100NH000G-B by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
100NH000G-B
|
Avnet Americas | NH 000,500V,100A - Bulk (Alt: 100NH000G-B) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
504-504-100NH000G-B
|
Mouser Electronics | Specialty Fuses 100A 500V AC SIZE000 NH RoHS: Not Compliant | 0 |
|
$65.2900 / $93.2700 | Order Now |