Part Details for 100NA100MEFC12.5X25 by Rubycon Corporation
Overview of 100NA100MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100NA100MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T4362
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Rubycon 100NA100MEFC12.5X25 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 100VDC - 12.5mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$0.6160 / $1.9700 | Buy Now |