Part Details for 100N1AF by TTM Technologies
Overview of 100N1AF by TTM Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 100N1AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4244-100N1AF-ND
|
DigiKey | RF ATTENUATOR 1DB 2SMD FLAT LEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RFP-100N1AF
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 50 | 0 |
|
$4.2900 / $18.5000 | Buy Now |
Part Details for 100N1AF
100N1AF CAD Models
100N1AF Part Data Attributes
|
100N1AF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
100N1AF
TTM Technologies
Fixed Attenuator, 0MHz Min, 2200MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |