Part Details for 100MT160PB by International Rectifier
Overview of 100MT160PB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 100MT160PB
100MT160PB CAD Models
100MT160PB Part Data Attributes
|
100MT160PB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
100MT160PB
International Rectifier
Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, POWER MODULE-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | R-XUFM-P7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 160 V | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.51 V | |
JESD-30 Code | R-XUFM-P7 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 470 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for 100MT160PB
This table gives cross-reference parts and alternative options found for 100MT160PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MT160PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MT160PBPBF | Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM), Silicon, ROHS COMPLIANT, POWER MODULE-7 | Vishay Intertechnologies | 100MT160PB vs 100MT160PBPBF |
100MT160PB | 100MT160PB | Vishay Semiconductors | 100MT160PB vs 100MT160PB |