Part Details for 100MPC335K25A by IBS Electronics Inc
Overview of 100MPC335K25A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100MPC335K25A
100MPC335K25A CAD Models
100MPC335K25A Part Data Attributes
|
100MPC335K25A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPC335K25A
IBS Electronics Inc
CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 100MPC335K25A
This table gives cross-reference parts and alternative options found for 100MPC335K25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPC335K25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPC335K09T | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K09T |
100MPC335K27T | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K27T |
100MPC335K17B | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K17B |
100MPC335K09A | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K09A |
100MPC335K04T | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K04T |
100MPC335K19T | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K19T |
100MPC335K04B | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K04B |
100MPC335K23T | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K23T |
100MPC335K06A | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K06A |
100MPC335K09C | CAP,MET POLYCARBONATE,3.3UF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC335K25A vs 100MPC335K09C |