100MMW-EF393KTH
Rubycon Corporation
Description: CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL

Overview of 100MMW-EF393KTH by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 100MMW-EF393KTH by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100MMW-EF393KTH by Rubycon Corporation

100MMW-EF393KTH
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Forming Styles Available
Dielectric Material
POLYESTER
Manufacturer Series
MMW-EF
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
100 V
Series
MMW-EF
Want to compare parts?
  1. 100MMW-EF393KTH
    Rubycon Corporation
    CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 100MMW-EF393KTH

This table gives cross-reference parts and alternative options found for 100MMW-EF393KTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MMW-EF393KTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100SMC393KA7 Film Capacitor, Multilayer, Polyester, 100V, 0.039uF Rubycon Corporation 100MMW-EF393KTH vs 100SMC393KA7
100SMC393JA7 Film Capacitor, Multilayer, Polyester, 100V, 0.039uF Rubycon Corporation 100MMW-EF393KTH vs 100SMC393JA7
100MMW-EF393KTC CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393KTC
100MMW-EF393KTX CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393KTX
100MMW-EF393MTJ CAP,MET POLYESTER (MYLAR),39NF,100VDC,20% -TOL,20% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393MTJ
100MMW-EF393KTV CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393KTV
100MMW-EF393KTN CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393KTN
100SMC393KTV Film Capacitor, Multilayer, Polyester, 100V, 0.039uF Rubycon Corporation 100MMW-EF393KTH vs 100SMC393KTV
100MMW-EF393KTL CAP,MET POLYESTER (MYLAR),39NF,100VDC,10% -TOL,10% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393KTL
100MMW-EF393JTH CAP,MET POLYESTER (MYLAR),39NF,100VDC,5% -TOL,5% +TOL Rubycon Corporation 100MMW-EF393KTH vs 100MMW-EF393JTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100MMW-EF393KTH by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100MMW-EF393KTH by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 100MMW-EF393KTH would you like to use for your alert(s)?
  • Please alert me when 100MMW-EF393KTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100MMW-EF393KTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100MMW-EF393KTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100MMW-EF393KTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100MMW-EF393KTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100MMW-EF393KTH by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: