Part Details for 100M30B by Raltron Electronics Corporation
Overview of 100M30B by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 100M30B
100M30B CAD Models
100M30B Part Data Attributes:
|
100M30B
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
100M30B
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 0.1MHz, 15kHz BW(delta f), Monolithic, MF-75, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | MF-75, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 60 kHz | |
Attenuation@Freq-Max | 25 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 0.1 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 9.98 mm | |
Input/Output Impedance | 50 OHM | |
Length | 18.01 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Width | 9.98 mm |