Part Details for 100LSQ4700MNB36X83 by Rubycon Corporation
Overview of 100LSQ4700MNB36X83 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100LSQ4700MNB36X83
100LSQ4700MNB36X83 CAD Models
100LSQ4700MNB36X83 Part Data Attributes
|
100LSQ4700MNB36X83
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100LSQ4700MNB36X83
Rubycon Corporation
CAP ALUM 4700UF 20% 100V SCREW
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Length | 83 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for 100LSQ4700MNB36X83
This table gives cross-reference parts and alternative options found for 100LSQ4700MNB36X83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100LSQ4700MNB36X83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100LSQ4700MTY36X83 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Rubycon Corporation | 100LSQ4700MNB36X83 vs 100LSQ4700MTY36X83 |
100LSQ4700M36X83 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100LSQ4700MNB36X83 vs 100LSQ4700M36X83 |
100LSQ4700MTI36X83 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 100LSQ4700MNB36X83 vs 100LSQ4700MTI36X83 |