Part Details for 100LET by Eaton Bussmann
Overview of 100LET by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100LET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5260
|
Newark | Hrc Fuse, British Bs 88, 150 V, 240 V, 100 A, Bolted Tag, Let Series Rohs Compliant: Yes |Eaton Bussmann 100LET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$13.4500 / $16.8100 | Buy Now |
DISTI #
2041-100LET-ND
|
DigiKey | FUSE CRTRDGE 100A 240VAC/150VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$82.8766 / $121.1300 | Buy Now |
DISTI #
100LET
|
TME | Fuse: fuse, 100A, 240VAC, 150VDC, ceramic,industrial, LET Min Qty: 1 | 10 |
|
$12.4100 / $16.4600 | Buy Now |
|
Chip1Cloud | FUSE CRTRDGE 100A 240VAC/150VDC | 82800 |
|
RFQ |