Part Details for 100L14-660 by Eaton Corporation
Results Overview of 100L14-660 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100L14-660 Information
100L14-660 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 100L14-660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100L14-660
|
Avnet Americas | Fuse Limiter 100A 690V 2-Pin Tap Bolt - Bulk (Alt: 100L14-660) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$118.2984 / $127.2604 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$116.3900 | Buy Now |
Part Details for 100L14-660
100L14-660 CAD Models
100L14-660 Part Data Attributes
|
100L14-660
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
100L14-660
Eaton Corporation
Electric Fuse, 100A, 660VAC, 400VDC, Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 35.5 mm | |
Body Length or Diameter | 67 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 24000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 100 A | |
Rated Voltage(AC) | 660 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |