100L-2-1-50/150-77 by: NOSHOK Inc

Part Details for 100L-2-1-50/150-77 by NOSHOK Inc

Overview of 100L-2-1-50/150-77 by NOSHOK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
RFB0810-100L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
PL300-100L Coilcraft Inc SMPS Transformer, 300W, ROHS COMPLIANT

Price & Stock for 100L-2-1-50/150-77

Part # Distributor Description Stock Price Buy
DISTI # 74781354
RS Pressure Switch, Male, 1/8" NPT, 100L Series Creep Action, 18" Flying Leads | NOSHOK 100L-2-1-50/150-77 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $60.3800
$60.3800 RFQ

Part Details for 100L-2-1-50/150-77

100L-2-1-50/150-77 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100L-2-1-50/150-77 by NOSHOK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100L-2-1-50/150-77 by NOSHOK Inc

Select Manufacturer
Which Manufacturer of 100L-2-1-50/150-77 would you like to use for your alert(s)?
  • Please alert me when 100L-2-1-50/150-77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100L-2-1-50/150-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100L-2-1-50/150-77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100L-2-1-50/150-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100L-2-1-50/150-77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100L-2-1-50/150-77 by NOSHOK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: